
MCZ33812EK | |
|---|---|
DigiKey Part Number | MCZ33812EK-ND |
Manufacturer | |
Manufacturer Product Number | MCZ33812EK |
Description | IC DVR IGNITION/INJECTOR 32-SOIC |
Customer Reference | |
Detailed Description | PMIC 32-SOIC-EP |
Datasheet | Datasheet |
EDA/CAD Models | MCZ33812EK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at DigiKey | |
Applications | - | |
Current - Supply | 10mA | |
Voltage - Supply | 4.7V ~ 36V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 32-SSOP (0.295", 7.50mm Width) Exposed Pad | |
Supplier Device Package | 32-SOIC-EP | |
Base Product Number |
