
MCZ33897TEFR2 | |
|---|---|
DigiKey Part Number | 568-13600-2-ND - Tape & Reel (TR) 568-13600-1-ND - Cut Tape (CT) 568-13600-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCZ33897TEFR2 |
Description | IC TRANSCEIVER HALF 1/1 14SOIC |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MCZ33897TEFR2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Transceiver | |
Protocol | CANbus | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 500 mV | |
Data Rate | 83.33Kbps | |
Voltage - Supply | 12V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹313.36000 | ₹313.36 |
| 10 | ₹235.99400 | ₹2,359.94 |
| 25 | ₹216.59080 | ₹5,414.77 |
| 100 | ₹195.28400 | ₹19,528.40 |
| 250 | ₹185.12012 | ₹46,280.03 |
| 500 | ₹178.99806 | ₹89,499.03 |
| 1,000 | ₹173.95773 | ₹1,73,957.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | ₹168.63697 | ₹4,21,592.42 |
| 5,000 | ₹165.43007 | ₹8,27,150.35 |
