1/1 Transceiver Half CANbus 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCZ33897TEFR2

DigiKey Part Number
568-13600-2-ND - Tape & Reel (TR)
568-13600-1-ND - Cut Tape (CT)
568-13600-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCZ33897TEFR2
Description
IC TRANSCEIVER HALF 1/1 14SOIC
Customer Reference
Detailed Description
1/1 Transceiver Half CANbus 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
MCZ33897TEFR2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Type
Transceiver
Protocol
CANbus
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
500 mV
Data Rate
83.33Kbps
Voltage - Supply
12V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-SOIC (0.154", 3.90mm Width)
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,953
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in INR
Cut Tape (CT)
QuantityUnit PriceExt Price
1₹346.65000₹346.65
10₹260.82800₹2,608.28
25₹239.41360₹5,985.34
100₹215.85610₹21,585.61
250₹204.62528₹51,156.32
500₹198.73406₹99,367.03
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500₹186.40145₹4,66,003.62
5,000₹182.85796₹9,14,289.80
Manufacturers Standard Package