
MF3DH2301DUD/00Z | |
|---|---|
DigiKey Part Number | 568-MF3DH2301DUD/00Z-ND |
Manufacturer | |
Manufacturer Product Number | MF3DH2301DUD/00Z |
Description | MF3DH2301DUD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Reader IC 13.56MHz ISO 14443A Die |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | RFID Reader | |
Frequency | 13.56MHz | |
Standards | ISO 14443A | |
Interface | - | |
Voltage - Supply | - | |
Operating Temperature | -25°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Wafer |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34,187 | ₹115.60576 | ₹39,52,214.12 |