
MF3DH4300DA8/00J | |
|---|---|
DigiKey Part Number | 568-MF3DH4300DA8/00JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MF3DH4300DA8/00J |
Description | MF3DH4300DA8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Reader/Transponder IC 13.56MHz Mifare, NFC MOA8, Smart Card Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | RFID Reader/Transponder | |
Frequency | 13.56MHz | |
Standards | Mifare, NFC | |
Interface | - | |
Voltage - Supply | - | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | MOA8, Smart Card Module | |
Supplier Device Package | PLLMC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30,000 | ₹150.81232 | ₹45,24,369.60 |