
MFRC53001T/0FE,518 | |
|---|---|
DigiKey Part Number | MFRC53001T/0FE,518-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MFRC53001T/0FE,518 |
Description | IC RFID READER 13.56MHZ 32SO |
Customer Reference | |
Detailed Description | RFID Reader IC 13.56MHz ISO 14443, MIFARE SPI 3.3V ~ 5V 32-SOIC (0.295", 7.50mm Width) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | RFID Reader | |
Frequency | 13.56MHz | |
Standards | ISO 14443, MIFARE | |
Interface | SPI | |
Voltage - Supply | 3.3V ~ 5V | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 32-SO | |
Base Product Number |