
MFS2633AMDADAD | |
|---|---|
DigiKey Part Number | 568-MFS2633AMDADAD-ND |
Manufacturer | |
Manufacturer Product Number | MFS2633AMDADAD |
Description | MFS2633AMDADAD |
Customer Reference | |
Detailed Description | System Basis Chip PMIC 48-LQFP-EP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | MFS2633AMDADAD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
Applications | System Basis Chip | |
Current - Supply | - | |
Voltage - Supply | 3.2V ~ 36V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP Exposed Pad | |
Supplier Device Package | 48-LQFP-EP (7x7) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹879.68000 | ₹879.68 |
| 10 | ₹683.61200 | ₹6,836.12 |
| 25 | ₹634.70840 | ₹15,867.71 |
| 100 | ₹580.91220 | ₹58,091.22 |