
MK10DX256VLH7R | |
|---|---|
DigiKey Part Number | MK10DX256VLH7RTR-ND - Tape & Reel (TR) MK10DX256VLH7RCT-ND - Cut Tape (CT) MK10DX256VLH7RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MK10DX256VLH7R |
Description | IC MCU 32BIT 256KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Kinetis K10 Microcontroller IC 32-Bit 72MHz 256KB (256K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 72MHz | |
Connectivity | CANbus, EBI/EMI, I2C, IrDA, SPI, UART/USART | |
Peripherals | DMA, I2S, LVD, POR, PWM, WDT | |
Number of I/O | 44 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 26x16b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹675.41000 | ₹675.41 |
| 10 | ₹567.85600 | ₹5,678.56 |
| 25 | ₹560.86280 | ₹14,021.57 |
| 100 | ₹554.72830 | ₹55,472.83 |
| 250 | ₹522.30340 | ₹1,30,575.85 |
| 500 | ₹511.60134 | ₹2,55,800.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹511.60134 | ₹7,67,402.01 |


