
MK22FN128CAH12R | |
|---|---|
DigiKey Part Number | MK22FN128CAH12R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MK22FN128CAH12R |
Description | IC MCU 32BIT 128KB FLASH 64WLCSP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Kinetis K20 Microcontroller IC 32-Bit 120MHz 128KB (128K x 8) FLASH 64-WLCSP (3.35x3.32) |
Datasheet | Datasheet |
EDA/CAD Models | MK22FN128CAH12R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | I2C, IrDA, SPI, UART/USART, USB, USB OTG | |
Peripherals | DMA, I2S, LVD, POR, PWM, WDT | |
Number of I/O | 40 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 24K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 2x16b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-WLCSP (3.35x3.32) | |
Package / Case | 64-UFBGA, WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₹594.11666 | ₹29,70,583.30 |

