
MK50DX128CLH7R | |
|---|---|
DigiKey Part Number | MK50DX128CLH7RTR-ND - Tape & Reel (TR) MK50DX128CLH7RCT-ND - Cut Tape (CT) MK50DX128CLH7RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MK50DX128CLH7R |
Description | IC MCU 32BIT 128KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Kinetis K50 Microcontroller IC 32-Bit 72MHz 128KB (128K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 72MHz | |
Connectivity | EBI/EMI, I2C, IrDA, SPI, UART/USART, USB, USB OTG | |
Peripherals | DMA, I2S, LVD, POR, PWM, WDT | |
Number of I/O | 35 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 22x16b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,148.05000 | ₹1,148.05 |
| 10 | ₹900.36300 | ₹9,003.63 |
| 25 | ₹838.45040 | ₹20,961.26 |
| 100 | ₹770.46180 | ₹77,046.18 |
| 250 | ₹749.74100 | ₹1,87,435.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | ₹694.37921 | ₹10,41,568.81 |


