
MK50DX128CMC7 | |
|---|---|
DigiKey Part Number | MK50DX128CMC7-ND |
Manufacturer | |
Manufacturer Product Number | MK50DX128CMC7 |
Description | IC MCU 32B 128KB FLASH 121MAPBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Kinetis K50 Microcontroller IC 32-Bit 72MHz 128KB (128K x 8) FLASH 121-MAPBGA (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | MK50DX128CMC7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4 | |
Core Size | 32-Bit | |
Speed | 72MHz | |
Connectivity | EBI/EMI, I2C, IrDA, SPI, UART/USART, USB, USB OTG | |
Peripherals | DMA, I2S, LVD, POR, PWM, WDT | |
Number of I/O | 63 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 36x16b; D/A 1x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 121-MAPBGA (8x8) | |
Package / Case | 121-LFBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,164.92000 | ₹1,164.92 |
| 10 | ₹916.80200 | ₹9,168.02 |
| 25 | ₹854.96160 | ₹21,374.04 |
| 100 | ₹786.92510 | ₹78,692.51 |
| 348 | ₹744.69739 | ₹2,59,154.69 |
| 696 | ₹726.88783 | ₹5,05,913.93 |
| 1,044 | ₹717.96503 | ₹7,49,555.49 |


