ARM® Cortex®-M0+ Kinetis KE02 Microcontroller IC 32-Bit 40MHz 64KB (64K x 8) FLASH 44-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKE02Z64VLD4R

DigiKey Part Number
568-MKE02Z64VLD4RTR-ND - Tape & Reel (TR)
568-MKE02Z64VLD4RCT-ND - Cut Tape (CT)
568-MKE02Z64VLD4RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MKE02Z64VLD4R
Description
IC MCU 32BIT 64KB FLASH 44LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M0+ Kinetis KE02 Microcontroller IC 32-Bit 40MHz 64KB (64K x 8) FLASH 44-LQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M0+
Core Size
32-Bit
Speed
40MHz
Connectivity
I2C, SPI, UART/USART
Peripherals
LVD, PWM, WDT
Number of I/O
37
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
256 x 8
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 16x12b; D/A 2x6b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
44-LQFP (10x10)
Package / Case
44-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,500
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹403.50000₹403.50
10₹305.09100₹3,050.91
25₹280.56440₹7,014.11
100₹253.62430₹25,362.43
250₹240.77400₹60,193.50
500₹235.31888₹1,17,659.44
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500₹223.45941₹3,35,189.11
3,000₹218.77619₹6,56,328.57
Manufacturers Standard Package