ARM® Cortex®-M4 Kinetis KV Microcontroller IC 32-Bit 150MHz 256KB (256K x 8) FLASH 100-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKV46F256VLL15

DigiKey Part Number
MKV46F256VLL15-ND
Manufacturer
Manufacturer Product Number
MKV46F256VLL15
Description
IC MCU 32BIT 256KB FLASH 100LQFP
Customer Reference
Detailed Description
ARM® Cortex®-M4 Kinetis KV Microcontroller IC 32-Bit 150MHz 256KB (256K x 8) FLASH 100-LQFP (14x14)
EDA/CAD Models
MKV46F256VLL15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
ARM® Cortex®-M4
Core Size
32-Bit
Speed
150MHz
Connectivity
CANbus, I2C, SPI, UART/USART
Peripherals
DMA, LVD, POR, PWM, WDT
Number of I/O
74
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
32K x 8
Voltage - Supply (Vcc/Vdd)
1.71V ~ 3.6V
Data Converters
A/D 16x12b; D/A 1x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
100-LQFP (14x14)
Package / Case
100-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.