
MM9Z1J638TM5EPR2 | |
|---|---|
DigiKey Part Number | 568-MM9Z1J638TM5EPR2TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MM9Z1J638TM5EPR2 |
Description | IC BATT MONITOR MULTI-CHEM 48QFN |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Multi-Chemistry 48-QFN-EP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Multi-Chemistry | |
Number of Cells | - | |
Fault Protection | - | |
Interface | CAN | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN-EP (7x7) |