


MMG3006NT1 | |
|---|---|
DigiKey Part Number | MMG3006NT1TR-ND - Tape & Reel (TR) MMG3006NT1CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MMG3006NT1 |
Description | IC AMP CELL 400MHZ-2.4GHZ 16QFN |
Customer Reference | |
Detailed Description | RF Amplifier IC Cellular, PCS, PHS, WLL 400MHz ~ 2.4GHz 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | MMG3006NT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Frequency | 400MHz ~ 2.4GHz | |
P1dB | 33dBm | |
Gain | 17.5dB | |
Noise Figure | 6.6dB | |
RF Type | Cellular, PCS, PHS, WLL | |
Voltage - Supply | 5V | |
Current - Supply | 850mA | |
Test Frequency | 900MHz | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹2,481.60841 | ₹24,81,608.41 |





