Image for MOD5270BXCE is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MOD5270BXCE

DigiKey Part Number
MOD5270BXCE-ND
Manufacturer
Manufacturer Product Number
MOD5270BXCE
Description
IC MOD COLDFIRE 95MHZ 2.064MB
Customer Reference
Detailed Description
- Embedded Module ColdFire 5270 95MHz 2.064MB 512KB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Module/Board Type
MCU, Ethernet Core
Core Processor
ColdFire 5270
Co-Processor
-
Speed
95MHz
Flash Size
512KB
RAM Size
2.064MB
Connector Type
RJ-45, 2x50 Header
Size / Dimension
2.600" L x 2.000" W (66.04mm x 50.80mm)
Operating Temperature
0°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.