
MPC5553EVB | |
|---|---|
DigiKey Part Number | MPC5553EVB-ND |
Manufacturer | |
Manufacturer Product Number | MPC5553EVB |
Description | MPC5553 EVAL BRD |
Customer Reference | |
Detailed Description | MPC5553 - e200 MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | e200 | |
Platform | - | |
Utilized IC / Part | MPC5553 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
