
MPC8308CVMADD | |
|---|---|
DigiKey Part Number | MPC8308CVMADD-ND |
Manufacturer | |
Manufacturer Product Number | MPC8308CVMADD |
Description | IC MPU MPC83XX 266MHZ 473MAPBGA |
Customer Reference | |
Detailed Description | PowerPC e300c3 Microprocessor IC MPC83xx 1 Core, 32-Bit 266MHz 473-MAPBGA (19x19) |
Datasheet | Datasheet |
Category | Ethernet 10/100/1000Mbps (3) |
Manufacturer NXP USA Inc. | USB USB 2.0 (1) |
Series | Voltage - I/O 1.8V, 2.5V, 3.3V |
Packaging Tray | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Core Processor PowerPC e300c3 | Package / Case 473-LFBGA |
Number of Cores/Bus Width 1 Core, 32-Bit | Supplier Device Package 473-MAPBGA (19x19) |
Speed 266MHz | Additional Interfaces DUART, HSSI, I2C, MMC/SD/SDIO, SPI |
RAM Controllers DDR2 | Base Product Number |
Graphics Acceleration No |