Clock Generator, Fanout Distribution, Multiplexer, Zero Delay Buffer IC 200MHz 1 32-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPC9351AC

DigiKey Part Number
MPC9351AC-ND
Manufacturer
Manufacturer Product Number
MPC9351AC
Description
IC CLOCK GENERATOR 32LQFP
Customer Reference
Detailed Description
Clock Generator, Fanout Distribution, Multiplexer, Zero Delay Buffer IC 200MHz 1 32-LQFP
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Clock Generator, Fanout Distribution, Multiplexer, Zero Delay Buffer
PLL
Yes with Bypass
Input
LVCMOS, LVPECL
Output
LVCMOS
Number of Circuits
1
Ratio - Input:Output
2:9
Differential - Input:Output
Yes/No
Frequency - Max
200MHz
Divider/Multiplier
Yes/No
Voltage - Supply
2.375V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
32-LQFP
Supplier Device Package
32-LQFP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.