
MPXM2202DT1 | |
|---|---|
DigiKey Part Number | MPXM2202DT1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPXM2202DT1 |
Description | SENSOR 29.01PSID .04V 5MPAK |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 29.01PSI (200kPa) Differential 0 mV ~ 40 mV (10V) 5-SMD Module |
Datasheet | Datasheet |
Category | Voltage - Supply 10V ~ 16V |
Manufacturer STMicroelectronics | Port Style No Port |
Series | Features Temperature Compensated |
Packaging Tape & Reel (TR) | Termination Style Gull Wing |
Part Status Active | Maximum Pressure 58.02PSI (400kPa) |
Applications Board Mount | Operating Temperature -40°C ~ 125°C |
Pressure Type Differential | Mounting Type Surface Mount |
Operating Pressure 29.01PSI (200kPa) | Package / Case 5-SMD Module |
Output Type Wheatstone Bridge | Supplier Device Package 5-MPAK |
Output 0 mV ~ 40 mV (10V) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ₹1,116.52297 | ₹11,16,522.97 |