Pressure Sensor ±0.29PSI (±2kPa) Compound Male - 0.13" (3.17mm) Tube 0.5 V ~ 4.5 V 8-SMD, Gull Wing, Side Port
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MPXV7002GP

DigiKey Part Number
MPXV7002GP-ND
Manufacturer
Manufacturer Product Number
MPXV7002GP
Description
SENSOR 0.29PSIC 0.13" 4.5V 8SOP
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
Pressure Sensor ±0.29PSI (±2kPa) Compound Male - 0.13" (3.17mm) Tube 0.5 V ~ 4.5 V 8-SMD, Gull Wing, Side Port
Datasheet
 Datasheet
EDA/CAD Models
MPXV7002GP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tray
Part Status
Active
Applications
Board Mount
Pressure Type
Compound
Operating Pressure
±0.29PSI (±2kPa)
Output Type
Analog Voltage
Output
0.5 V ~ 4.5 V
Accuracy
±5%
Voltage - Supply
4.75V ~ 5.25V
Port Size
Male - 0.13" (3.17mm) Tube
Port Style
Barbed
Features
Temperature Compensated
Termination Style
Gull Wing
Maximum Pressure
±10.88PSI (±75kPa)
Operating Temperature
10°C ~ 60°C
Mounting Type
Surface Mount
Package / Case
8-SMD, Gull Wing, Side Port
Supplier Device Package
8-SOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,159
Check for Additional Incoming Stock
All prices are in INR
Tray
QuantityUnit PriceExt Price
1₹2,050.09000₹2,050.09
5₹1,871.73400₹9,358.67
10₹1,805.47900₹18,054.79
25₹1,726.21480₹43,155.37
50₹1,671.98040₹83,599.02
125₹1,607.12304₹2,00,890.38
500₹1,521.99762₹7,60,998.81
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.