
MR-T1ETH8 | |
|---|---|
DigiKey Part Number | 568-MR-T1ETH8-ND |
Manufacturer | |
Manufacturer Product Number | MR-T1ETH8 |
Description | EVAL BOARD FOR SE050 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | SE050, SJA1110, VR5510 - Ethernet Interface Evaluation Board |
Category | Embedded No |
Manufacturer NXP USA Inc. | Utilized IC / Part SE050, SJA1110, VR5510 |
Packaging Bulk | Primary Attributes 40V Operating Voltage |
Part Status Active | Secondary Attributes On-Board LEDs |
Type Interface | Contents Board(s), Cable(s), Accessories |
Function Ethernet |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹20,221.36000 | ₹20,221.36 |