
MRF5P21045NR1 | |
|---|---|
DigiKey Part Number | MRF5P21045NR1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MRF5P21045NR1 |
Description | RF MOSFET LDMOS 28V TO270-4 |
Customer Reference | |
Detailed Description | RF Mosfet 28 V 500 mA 2.11GHz ~ 2.17GHz 14.5dB 10W TO-270 WB-4 |
Datasheet | Datasheet |
EDA/CAD Models | MRF5P21045NR1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | LDMOS | |
Configuration | Dual | |
Frequency | 2.11GHz ~ 2.17GHz | |
Gain | 14.5dB | |
Voltage - Test | 28 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 500 mA | |
Power - Output | 10W | |
Voltage - Rated | 65 V | |
Mounting Type | Surface Mount | |
Package / Case | TO-270AB | |
Supplier Device Package | TO-270 WB-4 | |
Base Product Number |