
MRF6VP3450HSR5 | |
|---|---|
DigiKey Part Number | MRF6VP3450HSR5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MRF6VP3450HSR5 |
Description | RF MOSFET LDMOS 50V NI1230 |
Customer Reference | |
Detailed Description | RF Mosfet 50 V 1.4 A 860MHz 22.5dB 90W NI-1230S |
Datasheet | Datasheet |
EDA/CAD Models | MRF6VP3450HSR5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | LDMOS | |
Configuration | Dual | |
Frequency | 860MHz | |
Gain | 22.5dB | |
Voltage - Test | 50 V | |
Current Rating (Amps) | - | |
Noise Figure | - | |
Current - Test | 1.4 A | |
Power - Output | 90W | |
Voltage - Rated | 110 V | |
Mounting Type | Chassis Mount | |
Package / Case | NI-1230S | |
Supplier Device Package | NI-1230S | |
Base Product Number |