New at DigiKey
IC RF TxRx + MCU 802.15.4 UWB 6GHz ~ 8.5GHz 40-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NCJ29D5BHN/00201/J

DigiKey Part Number
568-NCJ29D5BHN/00201/JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NCJ29D5BHN/00201/J
Description
NCJ29D5BHN/00201/D
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
IC RF TxRx + MCU 802.15.4 UWB 6GHz ~ 8.5GHz 40-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Protocol
Mfr
Frequency
Packaging
Tape & Reel (TR)
Serial Interfaces
CANbus
Part Status
Active
Mounting Type
Surface Mount, Wettable Flank
Type
TxRx + MCU
Package / Case
40-VFQFN Exposed Pad
RF Family/Standard
802.15.4
Supplier Device Package
40-HVQFN (6x6)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₹723.48772₹28,93,950.88
Manufacturers Standard Package