
P1024RDB-PA | |
|---|---|
DigiKey Part Number | P1024RDB-PA-ND |
Manufacturer | |
Manufacturer Product Number | P1024RDB-PA |
Description | EVAL BOARD FOR P1024 |
Customer Reference | |
Detailed Description | P1024 QorIQ® Networking Reference Design Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Reference Design | |
Function | Networking | |
Embedded | Yes | |
Utilized IC / Part | P1024 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |