LPC804M101JDH20FP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P89LPC921FDH,512

DigiKey Part Number
568-1280-5-ND
Manufacturer
Manufacturer Product Number
P89LPC921FDH,512
Description
IC MCU 8BIT 4KB FLASH 20TSSOP
Customer Reference
Detailed Description
8051 LPC900 Microcontroller IC 8-Bit 18MHz 4KB (4K x 8) FLASH 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
P89LPC921FDH,512 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
DigiKey Programmable
Verified
Core Processor
8051
Core Size
8-Bit
Speed
18MHz
Connectivity
I2C, UART/USART
Peripherals
Brown-out Detect/Reset, LED, POR, PWM, WDT
Number of I/O
18
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
256 x 8
Voltage - Supply (Vcc/Vdd)
2.4V ~ 3.6V
Data Converters
-
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
20-TSSOP
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types