
PCA2001CX8/5/1,025 | |
|---|---|
DigiKey Part Number | PCA2001CX8/5/1,025-ND |
Manufacturer | |
Manufacturer Product Number | PCA2001CX8/5/1,025 |
Description | IC WATCH CIRCUIT 8-WLCSP |
Customer Reference | |
Detailed Description | Watch Circuit 8-WLCSP (1.16x0.86) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Watch Circuit | |
Applications | Wrist Watches | |
Mounting Type | Surface Mount | |
Package / Case | 8-UFBGA, WLCSP | |
Supplier Device Package | 8-WLCSP (1.16x0.86) | |
Base Product Number |