
PCA8537AH/Q900/1,5 | |
|---|---|
DigiKey Part Number | 568-14204-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCA8537AH/Q900/1,5 |
Description | IC DRVR 7 SEGMENT 64TQFP |
Customer Reference | |
Detailed Description | LCD Driver 64-TQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Display Type | LCD | |
Configuration | 7 Segment + DP, 14 Segment + DP + AP, Dot Matrix | |
Interface | I2S | |
Digits or Characters | 22 Characters, 44 Characters, 352 Elements | |
Current - Supply | 200 µA | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 95°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-TQFP | |
Supplier Device Package | 64-TQFP (10x10) | |
Base Product Number |