
PCA8802U/2AA/1,026 | |
|---|---|
DigiKey Part Number | PCA8802U/2AA/1,026-ND |
Manufacturer | |
Manufacturer Product Number | PCA8802U/2AA/1,026 |
Description | IC RTC BINARY COUNTER I2C DIE |
Customer Reference | |
Detailed Description | Real Time Clock (RTC) IC Binary Counter I2C, 2-Wire Serial Die |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | Binary Counter | |
Features | Square Wave Output, Unique ID | |
Memory Size | - | |
Time Format | Binary | |
Date Format | Binary | |
Interface | I2C, 2-Wire Serial | |
Voltage - Supply | 1.6V ~ 5.5V | |
Voltage - Supply, Battery | - | |
Current - Timekeeping (Max) | 0.4µA @ 1.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | - | |
Package / Case | Die | |
Supplier Device Package | Die | |
Base Product Number |