Microcontroller, MCU PMIC 24-HVQFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9421BSZ

DigiKey Part Number
568-PCA9421BSZTR-ND - Tape & Reel (TR)
568-PCA9421BSZCT-ND - Cut Tape (CT)
568-PCA9421BSZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9421BSZ
Description
IC PMIC HVQFN24
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Power Management IC 5V 2 Buck + 2 LDO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V ~ 5.5V
Manufacturer
NXP USA Inc.
Operating Temperature
-40°C ~ 85°C (TA)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
24-VFQFN Exposed Pad
Applications
Microcontroller, MCU
Supplier Device Package
24-HVQFN (3x3)
Current - Supply
5.5µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 879
Check for Additional Incoming Stock
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹276.76000₹276.76
10₹206.68700₹2,066.87
25₹189.24200₹4,731.05
100₹170.00850₹17,000.85
250₹160.84276₹40,210.69
500₹157.84404₹78,922.02
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,400₹150.27241₹2,10,381.37
2,800₹146.82985₹4,11,123.58
4,200₹145.10480₹6,09,440.16
Manufacturers Standard Package