
PCA9421BSZ | |
|---|---|
DigiKey Part Number | 568-PCA9421BSZTR-ND - Tape & Reel (TR) 568-PCA9421BSZCT-ND - Cut Tape (CT) 568-PCA9421BSZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9421BSZ |
Description | IC PMIC HVQFN24 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Management IC 5V 2 Buck + 2 LDO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Microcontroller, MCU | |
Current - Supply | 5.5µA | |
Voltage - Supply | 3.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-HVQFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹254.94000 | ₹254.94 |
| 10 | ₹190.67200 | ₹1,906.72 |
| 25 | ₹174.52600 | ₹4,363.15 |
| 100 | ₹156.79550 | ₹15,679.55 |
| 250 | ₹148.33828 | ₹37,084.57 |
| 500 | ₹143.24484 | ₹71,622.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,400 | ₹135.95028 | ₹1,90,330.39 |
| 2,800 | ₹132.83596 | ₹3,71,940.69 |
| 4,200 | ₹131.27600 | ₹5,51,359.20 |