


PCA9450BHNY | |
|---|---|
DigiKey Part Number | 568-PCA9450BHNYTR-ND - Tape & Reel (TR) 568-PCA9450BHNYCT-ND - Cut Tape (CT) 568-PCA9450BHNYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9450BHNY |
Description | PMIC I.MX 8M MINI/NANO/PLUS HVQF |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Management IC for iMX8M 5V 3A 5 Buck + 5 LDO |
Datasheet | Datasheet |
EDA/CAD Models | PCA9450BHNY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | General Purpose | |
Current - Supply | 20µA | |
Voltage - Supply | 2.85V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-VFQFN Exposed Pad | |
Supplier Device Package | 56-HVQFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹533.96000 | ₹533.96 |
| 10 | ₹408.62100 | ₹4,086.21 |
| 25 | ₹377.14240 | ₹9,428.56 |
| 100 | ₹342.61700 | ₹34,261.70 |
| 250 | ₹328.84968 | ₹82,212.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ₹307.17647 | ₹6,14,352.94 |





