Direct

PCA9541PW/01,112 | |
|---|---|
DigiKey Part Number | 568-1043-5-ND |
Manufacturer | |
Manufacturer Product Number | PCA9541PW/01,112 |
Description | IC INTERFACE SPECIALIZED 16TSSOP |
Customer Reference | |
Detailed Description | 2-Channel I2C Multiplexer Interface 16-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | 2-Channel I2C Multiplexer | |
Interface | I2C, SMBus | |
Voltage - Supply | 2.3V ~ 5.5V | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
