PCA9554ADB,118 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NXP USA Inc.
In Stock: 11,204
Unit Price: ₹127.66000
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 36,586
Unit Price: ₹162.14364
Datasheet

Similar


Texas Instruments
In Stock: 353
Unit Price: ₹206.87000
Datasheet

Similar


Texas Instruments
In Stock: 2,086
Unit Price: ₹136.05000
Datasheet
I/O Expander 8 I2C, SMBus 400 kHz 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9554ADB,118

DigiKey Part Number
568-4516-2-ND - Tape & Reel (TR)
568-4516-1-ND - Cut Tape (CT)
568-4516-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9554ADB,118
Description
IC XPNDR 400KHZ I2C SMBUS 16SSOP
Customer Reference
Detailed Description
I/O Expander 8 I2C, SMBus 400 kHz 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9554ADB,118 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of I/O
8
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Push-Pull
Current - Output Source/Sink
10mA, 25mA
Clock Frequency
400 kHz
Voltage - Supply
2.3V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-SSOP (0.209", 5.30mm Width)
Supplier Device Package
16-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types