
PCA9621D,118 | |
|---|---|
DigiKey Part Number | 568-6671-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCA9621D,118 |
Description | IC XPNDR 1MHZ I2C SMBUS 16SO |
Customer Reference | |
Detailed Description | I/O Expander 8 I2C, SMBus 1 MHz 16-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of I/O | 8 | |
Interface | I2C, SMBus | |
Interrupt Output | No | |
Features | - | |
Output Type | Open Drain | |
Current - Output Source/Sink | 65mA | |
Clock Frequency | 1 MHz | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |