
PCA9671BQ,118 | |
|---|---|
DigiKey Part Number | PCA9671BQ,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCA9671BQ,118 |
Description | IC XPNDR 1MHZ I2C 24DHVQFN |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C 1 MHz 24-DHVQFN (5.5x3.5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Number of I/O | 16 | |
Interface | I2C | |
Interrupt Output | No | |
Features | POR | |
Output Type | Push-Pull | |
Current - Output Source/Sink | 100µA, 25mA | |
Clock Frequency | 1 MHz | |
Voltage - Supply | 2.3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-DHVQFN (5.5x3.5) | |
Base Product Number |