PCE85176AUG/DAKP is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Rohm Semiconductor
In Stock: 0
Unit Price: ₹0.00000
Image for PCE85176AUG/DAKP is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCE85176AUG/DAKP

DigiKey Part Number
PCE85176AUG/DAKP-ND
Manufacturer
Manufacturer Product Number
PCE85176AUG/DAKP
Description
IC DRVR 160 SEGMENT DIE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
LCD Driver Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Active
Display Type
LCD
Configuration
160 Segment
Interface
I2C
Digits or Characters
10 Characters, 20 Characters, 160 Elements
Current - Supply
2.7 µA
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Tray
QuantityUnit PriceExt Price
10,500₹71.73423₹7,53,209.41
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.