RF Transmitter Antenna 16-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF7900VHN/C0L/UZ

DigiKey Part Number
568-15301-2-ND - Tape & Reel (TR)
568-15301-1-ND - Cut Tape (CT)
568-15301-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCF7900VHN/C0L/UZ
Description
IC TRANSMITTER UHF 16HVQFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
RF Transmitter Antenna 16-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Frequency
-
Applications
-
Modulation or Protocol
-
Data Rate (Max)
-
Power - Output
-
Current - Transmitting
-
Data Interface
-
Antenna Connector
-
Memory Size
-
Features
-
Voltage - Supply
-
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-HVQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in INR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₹275.83000₹275.83
10₹238.18300₹2,381.83
25₹224.95120₹5,623.78
100₹206.80770₹20,680.77
250₹195.92544₹48,981.36
500₹188.23572₹94,117.86
1,000₹180.98678₹1,80,986.78
* All Digi-Reel orders will add a ₹452.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000₹164.13068₹9,84,784.08
Manufacturers Standard Package