
PCF7936AA/3851/C/6 | |
---|---|
DigiKey Part Number | 568-12142-5-ND |
Manufacturer | |
Manufacturer Product Number | PCF7936AA/3851/C/6 |
Description | RFID TAG R/W 125KHZ PLLMC |
Customer Reference | |
Detailed Description | RFID Tag Read/Write Memory 125kHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Style | - | |
Technology | - | |
Frequency | 125kHz | |
Memory Type | Read/Write | |
Writable Memory | - | |
Standards | - | |
Operating Temperature | - | |
Size / Dimension | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ₹507.59000 | ₹507.59 |
10 | ₹388.23800 | ₹3,882.38 |
25 | ₹358.50960 | ₹8,962.74 |
100 | ₹325.80890 | ₹32,580.89 |
250 | ₹310.21728 | ₹77,554.32 |
500 | ₹300.82328 | ₹1,50,411.64 |
1,000 | ₹293.08870 | ₹2,93,088.70 |
2,500 | ₹284.92746 | ₹7,12,318.65 |