LCD Driver 56-VSO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF8576CT/1,112

DigiKey Part Number
PCF8576CT/1,112-ND
Manufacturer
Manufacturer Product Number
PCF8576CT/1,112
Description
IC DRVR 7 SEGMENT 56VSOP
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
LCD Driver 56-VSO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tube
Part Status
Active
Display Type
LCD
Configuration
7 Segment + DP, 14 Segment + DP + AP, Dot Matrix
Interface
I2C
Digits or Characters
10 Characters, 20 Characters, 160 Elements
Current - Supply
120 µA
Voltage - Supply
2V ~ 6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
56-BSOP (0.435", 11.05mm Width)
Supplier Device Package
56-VSO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in INR
Tube
QuantityUnit PriceExt Price
616₹128.36068₹79,070.18
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.