Similar

PCF8579T/1,112 | |
|---|---|
DigiKey Part Number | 568-3562-5-ND |
Manufacturer | |
Manufacturer Product Number | PCF8579T/1,112 |
Description | IC DRVR DOT MATRIX 56VSOP |
Customer Reference | |
Detailed Description | LCD Driver 56-VSO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Display Type | LCD | |
Configuration | Dot Matrix | |
Interface | I2C | |
Digits or Characters | - | |
Current - Supply | 9 µA | |
Voltage - Supply | 2.5V ~ 6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 56-BSOP (0.435", 11.05mm Width) | |
Supplier Device Package | 56-VSO | |
Base Product Number |
