PDTA144VE,115 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 6,000
Unit Price: ₹4.09118
Datasheet

Similar


Diodes Incorporated
In Stock: 1,990
Unit Price: ₹21.43000
Datasheet

Similar


Diodes Incorporated
In Stock: 5,870
Unit Price: ₹19.57000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: ₹4.09118
Datasheet

Similar


onsemi
In Stock: 69,983
Unit Price: ₹3.72744
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,19,984
Unit Price: ₹7.45488
Datasheet

Similar


Nexperia USA Inc.
In Stock: 1,19,999
Unit Price: ₹8.38674
Datasheet

Similar


Nexperia USA Inc.
In Stock: 4,580
Unit Price: ₹12.11000
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: ₹2.46850
Datasheet
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 150 mW Surface Mount SC-75
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDTA144VE,115

DigiKey Part Number
PDTA144VE,115-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PDTA144VE,115
Description
TRANS PREBIAS PNP 50V 0.1A SC75
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 150 mW Surface Mount SC-75
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistors Included
R1 and R2
Resistor - Base (R1)
47 kOhms
Resistor - Emitter Base (R2)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
150mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
1µA
Power - Max
150 mW
Mounting Type
Surface Mount
Package / Case
SC-75, SOT-416
Supplier Device Package
SC-75
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes