PESD3V3V4UF,115 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Nexperia USA Inc.
In Stock: 9,447
Unit Price: ₹36.34000
Datasheet

Similar


Littelfuse Inc.
In Stock: 36,047
Unit Price: ₹50.32000
Datasheet

Similar


Littelfuse Inc.
In Stock: 87,978
Unit Price: ₹32.62000
Datasheet
11V Clamp 1.5A (8/20µs) Ipp Tvs Diode Surface Mount 6-XSON, SOT886 (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PESD3V3V4UF,115

DigiKey Part Number
568-7342-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PESD3V3V4UF,115
Description
TVS DIODE 3.3VWM 6XSON SOT886
Customer Reference
Detailed Description
11V Clamp 1.5A (8/20µs) Ipp Tvs Diode Surface Mount 6-XSON, SOT886 (1.45x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
3.3V (Max)
Voltage - Breakdown (Min)
5.3V
Voltage - Clamping (Max) @ Ipp
11V
Current - Peak Pulse (10/1000µs)
1.5A (8/20µs)
Power - Peak Pulse
16W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
15pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TA)
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes