Similar
Similar
Similar

PTN36221AHXZ | |
|---|---|
DigiKey Part Number | 568-11582-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PTN36221AHXZ |
Description | IC REDRIVER USB 3.0 1CH 12X2QFN |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 12-X2QFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | PTN36221AHXZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Buffer, ReDriver | |
Applications | USB 3.0 | |
Input | - | |
Output | - | |
Data Rate (Max) | - | |
Number of Channels | 1 | |
Delay Time | 0.5ns | |
Signal Conditioning | Input Equalization, Output De-Emphasis | |
Voltage - Supply | 1.71V ~ 1.89V | |
Current - Supply | 57mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-XFQFN | |
Supplier Device Package | 12-X2QFN (1.6x1.6) | |
Base Product Number |

