
PX1011B-EL1/Q900'5 | |
|---|---|
DigiKey Part Number | PX1011B-EL1/Q900'5-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PX1011B-EL1/Q900'5 |
Description | IC INTFACE SPECIALIZED 81LFBGA |
Customer Reference | |
Detailed Description | PCI Express MAX to PCI Express PHY Interface 81-LFBGA (9x9) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | PCI Express MAX to PCI Express PHY | |
Interface | JTAG | |
Voltage - Supply | 1.2V | |
Package / Case | 81-LFBGA | |
Supplier Device Package | 81-LFBGA (9x9) | |
Mounting Type | Surface Mount | |
Base Product Number |