
QWKS-SCMIMX6DQ | |
|---|---|
DigiKey Part Number | 568-14087-ND |
Manufacturer | |
Manufacturer Product Number | QWKS-SCMIMX6DQ |
Description | I.MX 6DUAL EVAL BRD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | i.MX 6Dual i.MX ARM® Cortex®-A9 MPU Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MPU | |
Core Processor | ARM® Cortex®-A9 | |
Platform | - | |
Utilized IC / Part | i.MX 6Dual | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | - | |
Suggested Programming Environment | - | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹31,754.06000 | ₹31,754.06 |
