
RD33771CNTREVM | |
|---|---|
DigiKey Part Number | 568-RD33771CNTREVM-ND |
Manufacturer | |
Manufacturer Product Number | RD33771CNTREVM |
Description | EVAL BOARD FOR MC33771C |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | MC33771C - Battery Cell Controller Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Cell Controller | |
Embedded | Yes, MCU | |
Utilized IC / Part | MC33771C | |
Primary Attributes | Li-Ion (14 Cells) | |
Secondary Attributes | On-Board LEDs | |
Contents | Board(s), Cable(s), Power Supply | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₹1,25,441.40000 | ₹1,25,441.40 |