Direct

S32K144EVB-Q100X | |
|---|---|
DigiKey Part Number | 568-13361-ND |
Manufacturer | |
Manufacturer Product Number | S32K144EVB-Q100X |
Description | S32K144 EVAL BRD |
Customer Reference | |
Detailed Description | S32K144 - ARM® Cortex®-M4F MCU 32-Bit Embedded Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | MCU 32-Bit | |
Core Processor | ARM® Cortex®-M4F | |
Platform | - | |
Utilized IC / Part | S32K144 | |
Mounting Type | Fixed | |
Contents | Board(s) | |
Interconnect System | Arduino R3 Shield | |
Suggested Programming Environment | S32 Design Studio | |
Note | - | |
Base Product Number |

