S32K388 - ARM® Cortex®-M7 MCU 32-Bit Embedded Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S32K388CVB-Q289

DigiKey Part Number
568-S32K388CVB-Q289-ND
Manufacturer
Manufacturer Product Number
S32K388CVB-Q289
Description
S32K388 EVAL BRD
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
S32K388 - ARM® Cortex®-M7 MCU 32-Bit Embedded Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Box
Part Status
Active
Type
MCU 32-Bit
Core Processor
ARM® Cortex®-M7
Platform
-
Utilized IC / Part
S32K388
Mounting Type
Fixed
Contents
Board(s)
Interconnect System
-
Suggested Programming Environment
-
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in INR
Box
QuantityUnit PriceExt Price
1₹1,94,059.85000₹1,94,059.85
Manufacturers Standard Package